15V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
Building Automation – Protect/Sense/Control

SP3006-02XTG

DigiKey Part Number
F6274TR-ND - Tape & Reel (TR)
F6274CT-ND - Cut Tape (CT)
F6274DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3006-02XTG
Description
TVS DIODE 6VWM 15VC SOT563
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
15V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
SP3006-02XTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
9V
Voltage - Clamping (Max) @ Ipp
15V (Typ)
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.352
Factory Stock: 21.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
100,88000 €8,80 €
1000,58590 €58,59 €
5000,45968 €229,84 €
1.0000,41905 €419,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,30620 €918,60 €
6.0000,30458 €1.827,48 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €