


SP3003-04XTG | |
|---|---|
DigiKey Part Number | F2918TR-ND - Tape & Reel (TR) F2918CT-ND - Cut Tape (CT) F2918DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3003-04XTG |
Description | TVS DIODE 6VWM 15VC SOT563 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | SP3003-04XTG Models |
Category | Voltage - Clamping (Max) @ Ipp 15V |
Mfr | Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case SOT-563, SOT-666 |
Voltage - Reverse Standoff (Typ) 6V (Max) | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE1805C4C6_R1_00001 | Panjit International Inc. | 2.502 | 3757-PE1805C4C6_R1_00001CT-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,68600 € | 6,86 € |
| 100 | 0,45110 € | 45,11 € |
| 500 | 0,35020 € | 175,10 € |
| 1.000 | 0,31773 € | 317,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23038 € | 691,14 € |
| 6.000 | 0,21758 € | 1.305,48 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |











