


SP3003-04JTG | |
|---|---|
DigiKey Part Number | F2917TR-ND - Tape & Reel (TR) F2917CT-ND - Cut Tape (CT) F2917DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3003-04JTG |
Description | TVS DIODE 6VWM 15VC SC706 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SP3003-04JTG Models |
Category | Voltage - Clamping (Max) @ Ipp 15V |
Mfr | Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Reverse Standoff (Typ) 6V (Max) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,70300 € | 7,03 € |
| 100 | 0,46280 € | 46,28 € |
| 500 | 0,35952 € | 179,76 € |
| 1.000 | 0,32627 € | 326,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23670 € | 710,10 € |
| 6.000 | 0,22435 € | 1.346,10 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |








