



SP2555NUTG | |
|---|---|
DigiKey Part Number | F10018TR-ND - Tape & Reel (TR) F10018CT-ND - Cut Tape (CT) F10018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP2555NUTG |
Description | TVS DIODE 2.5VWM 19VC 10UDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 45A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (3x2) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1000W (1kW) |
Mfr | Power Line Protection Yes |
Series | Applications Ethernet |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 2.5pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Steering (Rail to Rail) | Grade Automotive |
Unidirectional Channels 4 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 2.5V | Mounting Type Surface Mount |
Voltage - Clamping (Max) @ Ipp 19V | Package / Case 10-UDFN Exposed Pad |
Current - Peak Pulse (10/1000µs) 45A (8/20µs) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,28300 € | 12,83 € |
| 100 | 0,87090 € | 87,09 € |
| 500 | 0,69440 € | 347,20 € |
| 1.000 | 0,63765 € | 637,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50367 € | 1.511,01 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |










