
SP1224-01UTG | |
|---|---|
DigiKey Part Number | 18-SP1224-01UTGTR-ND - Tape & Reel (TR) 18-SP1224-01UTGCT-ND - Cut Tape (CT) 18-SP1224-01UTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1224-01UTG |
Description | TVS DIODE 22VWM 37VC 6UDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 37V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount 6-µDFN (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 24V | |
Voltage - Clamping (Max) @ Ipp | 37V | |
Current - Peak Pulse (10/1000µs) | 100A (8/20µs) | |
Power - Peak Pulse | 3700W (3.7kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 770pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,83500 € | 8,35 € |
| 100 | 0,55390 € | 55,39 € |
| 500 | 0,43332 € | 216,66 € |
| 1.000 | 0,39451 € | 394,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28768 € | 863,04 € |
| 6.000 | 0,28239 € | 1.694,34 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

