


SP1112-01UTG | |
|---|---|
DigiKey Part Number | F10109TR-ND - Tape & Reel (TR) F10109CT-ND - Cut Tape (CT) F10109DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1112-01UTG |
Description | TVS DIODE 12VWM 26.5VC 2DFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 26.5V (Typ) Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1.6x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 26.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 40A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 230pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30300 € | 3,03 € |
| 100 | 0,19280 € | 19,28 € |
| 500 | 0,14494 € | 72,47 € |
| 1.000 | 0,12949 € | 129,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09153 € | 274,59 € |
| 6.000 | 0,08327 € | 499,62 € |
| 9.000 | 0,07906 € | 711,54 € |
| 15.000 | 0,07433 € | 1.114,95 € |
| 21.000 | 0,07153 € | 1.502,13 € |
| 30.000 | 0,07089 € | 2.126,70 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


