13V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 01005/DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 01005/DFN
SP105x-01UTG_View 2
Littelfuse SP1053 and SP1054 Series Diodes | Digi-Key Daily

SP1054-01UTG

DigiKey Part Number
F10995TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP1054-01UTG
Description
TVS DIODE 6VWM 13VC 01005/DFN
Customer Reference
Detailed Description
13V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 01005/DFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
6.5V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.060
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,07289 €1.457,80 €
40.0000,06753 €2.701,20 €
60.0000,06480 €3.888,00 €
100.0000,06239 €6.239,00 €
Manufacturers Standard Package
Unit Price without VAT:0,07289 €
Unit Price with VAT:0,08674 €