10V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip
Building Automation – Protect/Sense/Control

SP1020-01WTG

DigiKey Part Number
F6752TR-ND - Tape & Reel (TR)
F6752CT-ND - Cut Tape (CT)
F6752DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP1020-01WTG
Description
TVS DIODE 6VWM 10VC 2FLIPCHIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
10V
Mfr
Current - Peak Pulse (10/1000µs)
2A (8/20µs)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
01005 (0402 Metric)
Voltage - Reverse Standoff (Typ)
6V (Max)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,20600 €2,06 €
1000,12990 €12,99 €
5000,09698 €48,49 €
1.0000,08635 €86,35 €
2.0000,07740 €154,80 €
5.0000,06769 €338,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,06597 €989,55 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €