


SP1015-04WTG | |
|---|---|
DigiKey Part Number | F6751TR-ND - Tape & Reel (TR) F6751CT-ND - Cut Tape (CT) F6751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1015-04WTG |
Description | TVS DIODE 5VWM 12VC 4FLIPCHIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 4-FlipChip (0.95 x 0.55) |
Datasheet | Datasheet |
EDA/CAD Models | SP1015-04WTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,59000 € | 5,90 € |
| 100 | 0,38810 € | 38,81 € |
| 500 | 0,30154 € | 150,77 € |
| 1.000 | 0,27366 € | 273,66 € |
| 2.000 | 0,25021 € | 500,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22591 € | 1.129,55 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |

