
SP1010-04UTG | |
|---|---|
DigiKey Part Number | F3503TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP1010-04UTG |
Description | TVS DIODE 6VWM 6UDFN |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-µDFN (1.25x1.0) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XDFN | |
Supplier Device Package |

