


SP1008-01WTG | |
|---|---|
DigiKey Part Number | F5913TR-ND - Tape & Reel (TR) F5913CT-ND - Cut Tape (CT) F5913DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1008-01WTG |
Description | TVS DIODE 6VWM 12V 0201 FLIPCHIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0201 FlipChip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V (Max) | |
Voltage - Breakdown (Min) | 7V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07900 € | 0,79 € |
| 100 | 0,06740 € | 6,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06219 € | 621,90 € |
| 20.000 | 0,06094 € | 1.218,80 € |
| 30.000 | 0,05493 € | 1.647,90 € |
| 50.000 | 0,05441 € | 2.720,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


