9.2V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Building Automation – Protect/Sense/Control

SP1007-01ETG

DigiKey Part Number
F6187TR-ND - Tape & Reel (TR)
F6187CT-ND - Cut Tape (CT)
F6187DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP1007-01ETG
Description
TVS DIODE 6VWM 9.2VC SOD882
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
9.2V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
EDA/CAD Models
SP1007-01ETG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V (Max)
Voltage - Breakdown (Min)
7.8V (Typ)
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112.421
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23500 €2,35 €
1000,14860 €14,86 €
5000,11084 €55,42 €
1.0000,09861 €98,61 €
2.0000,08832 €176,64 €
5.0000,07715 €385,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05853 €585,30 €
20.0000,05368 €1.073,60 €
30.0000,05121 €1.536,30 €
50.0000,05025 €2.512,50 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €