


SP1003-01ETG | |
|---|---|
DigiKey Part Number | F4088TR-ND - Tape & Reel (TR) F4088CT-ND - Cut Tape (CT) F4088DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1003-01ETG |
Description | TVS DIODE 5VWM 12VC SOD882 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12V (Typ) Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882 |
Datasheet | Datasheet |
EDA/CAD Models | SP1003-01ETG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V (Typ) | |
Current - Peak Pulse (10/1000µs) | 7A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 $ | 0,62 $ |
| 10 | 0,38100 $ | 3,81 $ |
| 100 | 0,24310 $ | 24,31 $ |
| 500 | 0,18330 $ | 91,65 $ |
| 1.000 | 0,16399 $ | 163,99 $ |
| 2.000 | 0,14773 $ | 295,46 $ |
| 5.000 | 0,13010 $ | 650,50 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,09934 $ | 993,40 $ |
| 20.000 | 0,09188 $ | 1.837,60 $ |
| Unit Price without VAT: | 0,62000 $ |
|---|---|
| Unit Price with VAT: | 0,73780 $ |









