
SP0506BAATG | |
|---|---|
DigiKey Part Number | F3161TR-ND - Tape & Reel (TR) F3161CT-ND - Cut Tape (CT) F3161DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP0506BAATG |
Description | TVS DIODE 5.5VWM 8.5VC 8-MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp Ipp Tvs Diode Surface Mount 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP0506BAATG Models |
Category | Voltage - Clamping (Max) @ Ipp 8.5V |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Unidirectional Channels 6 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5.5V (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,27400 € | 12,74 € |
| 100 | 0,86450 € | 86,45 € |
| 500 | 0,68906 € | 344,53 € |
| 1.000 | 0,63266 € | 632,66 € |
| 2.000 | 0,61077 € | 1.221,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,49900 € | 1.996,00 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |










