Direct
Similar



SP0505BAHT | |
|---|---|
DigiKey Part Number | SP0505BAHT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP0505BAHT |
Description | TVS DIODE 5.5VWM 8.5VC SOT23-6 |
Customer Reference | |
Detailed Description | 8.5V Clamp Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 8.5V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |



