SP0504BAJT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 20.580
Unit Price: 1,42000 €
Datasheet

Similar


onsemi
In Stock: 108.477
Unit Price: 0,71000 €
Datasheet
8.5V Clamp Ipp Tvs Diode Surface Mount SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP0504BAJT

DigiKey Part Number
SP0504BAJT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP0504BAJT
Description
TVS DIODE 5.5VWM 8.5VC SC705
Customer Reference
Detailed Description
8.5V Clamp Ipp Tvs Diode Surface Mount SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
8.5V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes