8.5V Clamp Ipp Tvs Diode Surface Mount 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP0504BAAT

DigiKey Part Number
SP0504BAAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP0504BAAT
Description
TVS DIODE 5.5VWM 8.5VC 8-TSSOP
Customer Reference
Detailed Description
8.5V Clamp Ipp Tvs Diode Surface Mount 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
8.5V
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Zener
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Unidirectional Channels
4
Supplier Device Package
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.