SP0502BXTG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Littelfuse Inc.
In Stock: 0
Unit Price: 1,13000 €
Datasheet
12V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-523
Building Automation – Protect/Sense/Control

SP0502BXTG

DigiKey Part Number
F6708TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP0502BXTG
Description
TVS DIODE 5VWM 12VC SOT523
Customer Reference
Detailed Description
12V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-523
Datasheet
 Datasheet
EDA/CAD Models
SP0502BXTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
25W
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
0.25pF @ 1MHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes