Direct
Similar

SP0502BAHT | |
|---|---|
DigiKey Part Number | SP0502BAHT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP0502BAHT |
Description | TVS DIODE 5.5VWM 8.5VC SOT23-3 |
Customer Reference | |
Detailed Description | 8.5V Clamp Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SP0502BAHT Models |
Category | Voltage - Clamping (Max) @ Ipp 8.5V |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case TO-236-3, SC-59, SOT-23-3 |
Unidirectional Channels 2 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5.5V (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP0502BAHTG | Littelfuse Inc. | 12.323 | F2714CT-ND | 1,01000 € | Direct |
| ESD24VS2UE6327HTSA1 | Infineon Technologies | 2.360 | ESD24VS2UE6327HTSA1CT-ND | 0,57000 € | Similar |



