SPHV24-01ETG-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP0115-01ETG

DigiKey Part Number
18-SP0115-01ETGTR-ND - Tape & Reel (TR)
18-SP0115-01ETGCT-ND - Cut Tape (CT)
18-SP0115-01ETGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP0115-01ETG
Description
TVS DIODE 1VWM 8.5VC SOD882
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8.5V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
1V (Max)
Voltage - Breakdown (Min)
1.4V
Voltage - Clamping (Max) @ Ipp
8.5V (Typ)
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
0.85pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.969
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,32000 €3,20 €
1000,22280 €22,28 €
5000,17446 €87,23 €
1.0000,12845 €128,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,12189 €1.218,90 €
20.0000,10494 €2.098,80 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €