MFR Recommended
MFR Recommended




SMOV34S181MP | |
|---|---|
DigiKey Part Number | SMOV34S181MP-ND |
Manufacturer | |
Manufacturer Product Number | SMOV34S181MP |
Description | VARISTOR 284V 40KA BOX 5 LEAD |
Customer Reference | |
Detailed Description | 284 V 40 kA Varistor 1 Circuit Through Hole Box, 5 Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 312 V |
Manufacturer Littelfuse Inc. | Current - Surge 40 kA |
Series | Energy 400J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 6800 pF @ 1 MHz |
Maximum AC Volts 180 V | Operating Temperature -45°C ~ 75°C (TA) |
Maximum DC Volts 240 V | Features Thermally Protected |
Varistor Voltage (Min) 256 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 284 V | Package / Case Box, 5 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LST1805VL2NT1 | Littelfuse Inc. | 0 | 18-LST1805VL2NT1-ND | 15,44425 € | MFR Recommended |
| TMOV34S181MP | Littelfuse Inc. | 0 | F10934-ND | 14,65028 € | MFR Recommended |



