MFR Recommended



SMOV34S131NP | |
|---|---|
DigiKey Part Number | F5853-ND |
Manufacturer | |
Manufacturer Product Number | SMOV34S131NP |
Description | VARISTOR 205V 40KA BOX 5 LEAD |
Customer Reference | |
Detailed Description | 205 V 40 kA Varistor 1 Circuit Through Hole Box, 5 Lead |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 40 kA |
Series | Energy 310J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 10000 pF @ 1 MHz |
Maximum AC Volts 130 V | Operating Temperature -45°C ~ 75°C (TA) |
Maximum DC Volts 175 V | Features Thermally Protected |
Varistor Voltage (Min) 184.5 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 205 V | Package / Case Box, 5 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMOV34S131EP | Littelfuse Inc. | 0 | TMOV34S131EP-ND | 14,56278 € | MFR Recommended |


