
SMF7.5A | |
|---|---|
DigiKey Part Number | F5752TR-ND - Tape & Reel (TR) F5752CT-ND - Cut Tape (CT) F5752DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF7.5A |
Description | TVS DIODE 7.5VWM 12.9VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 15.5A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF7.5A Models |
Category | Current - Peak Pulse (10/1000µs) 15.5A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-123F |
Voltage - Reverse Standoff (Typ) 7.5V | Supplier Device Package |
Voltage - Breakdown (Min) 8.33V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,17080 € | 17,08 € |
| 500 | 0,12794 € | 63,97 € |
| 1.000 | 0,11410 € | 114,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08040 € | 241,20 € |
| 6.000 | 0,07299 € | 437,94 € |
| 9.000 | 0,06922 € | 622,98 € |
| 15.000 | 0,06498 € | 974,70 € |
| 21.000 | 0,06246 € | 1.311,66 € |
| 30.000 | 0,06056 € | 1.816,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

