SMF7.0AT1G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 2.142
Unit Price: 0,45000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 15.552
Unit Price: 0,44000 €
Datasheet
12V Clamp 16.7A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF7.0AT1G

DigiKey Part Number
SMF7.0AT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF7.0AT1G
Description
TVS DIODE 7VWM 12VC SOD123FL
Customer Reference
Detailed Description
12V Clamp 16.7A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
16.7A
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
SOD-123F
Voltage - Reverse Standoff (Typ)
7V
Supplier Device Package
Voltage - Breakdown (Min)
7.78V
Base Product Number
Voltage - Clamping (Max) @ Ipp
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMF7.0ALittelfuse Inc.2.142F5751CT-ND0,45000 €Direct
SMF7V0A-E3-08Vishay General Semiconductor - Diodes Division15.552112-SMF7V0A-E3-08CT-ND0,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes