96.8V Clamp 1.8A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF60A-T13

DigiKey Part Number
SMF60A-T13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF60A-T13
Description
TVS DIODE 60VWM 96.8VC SOD123F
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
96.8V Clamp 1.8A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.8A
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
SOD-123F
Voltage - Reverse Standoff (Typ)
60V
Supplier Device Package
Voltage - Breakdown (Min)
66.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
96.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07908 €790,80 €
20.0000,07840 €1.568,00 €
Manufacturers Standard Package
Unit Price without VAT:0,07908 €
Unit Price with VAT:0,09411 €