
SMF4L7.5AT1G | |
|---|---|
DigiKey Part Number | 18-SMF4L7.5AT1GTR-ND - Tape & Reel (TR) 18-SMF4L7.5AT1GCT-ND - Cut Tape (CT) 18-SMF4L7.5AT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L7.5AT1G |
Description | TVS DIODE 7.5VWM 12.9VC SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 28.7A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V | |
Voltage - Breakdown (Min) | 8.33V | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 28.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,29100 € | 2,91 € |
| 100 | 0,11750 € | 11,75 € |
| 500 | 0,11400 € | 57,00 € |
| 1.000 | 0,11055 € | 110,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08032 € | 240,96 € |
| 6.000 | 0,07946 € | 476,76 € |
| 9.000 | 0,07935 € | 714,15 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

