
SMF4L26AT1G | |
---|---|
DigiKey Part Number | 18-SMF4L26AT1GTR-ND - Tape & Reel (TR) 18-SMF4L26AT1GCT-ND - Cut Tape (CT) 18-SMF4L26AT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L26AT1G |
Description | TVS DIODE 26VWM 42.1VC SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,37000 € | 0,37 € |
10 | 0,28900 € | 2,89 € |
100 | 0,12270 € | 12,27 € |
500 | 0,11666 € | 58,33 € |
1.000 | 0,10980 € | 109,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,10760 € | 322,80 € |
6.000 | 0,08921 € | 535,26 € |
9.000 | 0,07881 € | 709,29 € |
Unit Price without VAT: | 0,37000 € |
---|---|
Unit Price with VAT: | 0,44030 € |