
SMF4L51A | |
|---|---|
DigiKey Part Number | F7490TR-ND - Tape & Reel (TR) F7490CT-ND - Cut Tape (CT) F7490DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L51A |
Description | TVS DIODE 51VWM 82.4VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,27700 € | 2,77 € |
| 100 | 0,14160 € | 14,16 € |
| 500 | 0,12696 € | 63,48 € |
| 1.000 | 0,11228 € | 112,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09819 € | 294,57 € |
| 6.000 | 0,08205 € | 492,30 € |
| 9.000 | 0,07872 € | 708,48 € |
| 15.000 | 0,07374 € | 1.106,10 € |
| 21.000 | 0,07095 € | 1.489,95 € |
| 30.000 | 0,07018 € | 2.105,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

