
SMF4L20A | |
|---|---|
DigiKey Part Number | F7480TR-ND - Tape & Reel (TR) F7480CT-ND - Cut Tape (CT) F7480DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L20A |
Description | TVS DIODE 20VWM 32.4VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 32.4V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,13390 € | 13,39 € |
| 500 | 0,13042 € | 65,21 € |
| 1.000 | 0,11833 € | 118,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10411 € | 312,33 € |
| 6.000 | 0,08032 € | 481,92 € |
| 9.000 | 0,07872 € | 708,48 € |
| 15.000 | 0,07095 € | 1.064,25 € |
| 30.000 | 0,07018 € | 2.105,40 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |










