
SMF4L170A | |
|---|---|
DigiKey Part Number | SMF4L170A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L170A |
Description | TVS DIODE 170VWM 275VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 700mA Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 700mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10000 € | 300,00 € |
| 6.000 | 0,09112 € | 546,72 € |
| 9.000 | 0,08659 € | 779,31 € |
| 15.000 | 0,08151 € | 1.222,65 € |
| 21.000 | 0,07907 € | 1.660,47 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

