
SMF4L11AT1G | |
|---|---|
DigiKey Part Number | 18-SMF4L11AT1GTR-ND - Tape & Reel (TR) 18-SMF4L11AT1GCT-ND - Cut Tape (CT) 18-SMF4L11AT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L11AT1G |
Description | TVS DIODE 11VWM 18.2VC SOD123F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 18.2V |
Mfr | Current - Peak Pulse (10/1000µs) 22A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 11V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 12.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 100 | 0,21430 € | 21,43 € |
| 500 | 0,16186 € | 80,93 € |
| 1.000 | 0,14490 € | 144,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10278 € | 308,34 € |
| 6.000 | 0,09372 € | 562,32 € |
| 9.000 | 0,08910 € | 801,90 € |
| 15.000 | 0,08391 € | 1.258,65 € |
| 21.000 | 0,08202 € | 1.722,42 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

