
SMF4L110A | |
|---|---|
DigiKey Part Number | SMF4L110A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L110A |
Description | TVS DIODE 110VWM 177VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 1.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 1.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09983 € | 299,49 € |
| 6.000 | 0,09036 € | 542,16 € |
| 9.000 | 0,08856 € | 797,04 € |
| Unit Price without VAT: | 0,09983 € |
|---|---|
| Unit Price with VAT: | 0,11880 € |

