
SMF4L10A | |
|---|---|
DigiKey Part Number | F7474TR-ND - Tape & Reel (TR) F7474CT-ND - Cut Tape (CT) F7474DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L10A |
Description | TVS DIODE 10VWM 17VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30000 € | 3,00 € |
| 100 | 0,19080 € | 19,08 € |
| 500 | 0,14340 € | 71,70 € |
| 1.000 | 0,12809 € | 128,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09052 € | 271,56 € |
| 6.000 | 0,08233 € | 493,98 € |
| 9.000 | 0,07816 € | 703,44 € |
| 15.000 | 0,07347 € | 1.102,05 € |
| 21.000 | 0,07070 € | 1.484,70 € |
| 30.000 | 0,06992 € | 2.097,60 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |



