Direct
Similar

SMF30A | |
|---|---|
DigiKey Part Number | F5826TR-ND - Tape & Reel (TR) F5826CT-ND - Cut Tape (CT) F5826DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF30A |
Description | TVS DIODE 30VWM 48.4VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 4.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF30A Models |
Category | Current - Peak Pulse (10/1000µs) 4.1A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-123F |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF30A-E3-08 | Vishay General Semiconductor - Diodes Division | 15.284 | SMF30A-E3-08GICT-ND | 0,52000 € | Direct |
| SMF30A | Diotec Semiconductor | 4.872 | 4878-SMF30ACT-ND | 0,23000 € | Similar |
| SMF30A | Eaton - Electronics Division | 14.460 | 283-SMF30ACT-ND | 0,37000 € | Similar |
| TV02W300-HF | Comchip Technology | 0 | TV02W300-HF-ND | 0,09715 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,17720 € | 17,72 € |
| 500 | 0,13294 € | 66,47 € |
| 1.000 | 0,11863 € | 118,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08368 € | 251,04 € |
| 6.000 | 0,07603 € | 456,18 € |
| 9.000 | 0,07212 € | 649,08 € |
| 15.000 | 0,06774 € | 1.016,10 € |
| 21.000 | 0,06514 € | 1.367,94 € |
| 30.000 | 0,06364 € | 1.909,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |













