TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF26A-T13

DigiKey Part Number
18-SMF26A-T13TR-ND - Tape & Reel (TR)
18-SMF26A-T13CT-ND - Cut Tape (CT)
18-SMF26A-T13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF26A-T13
Description
TVS DIODE 26VWM 42.1VC SOD123F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
4.8A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.793
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25400 €2,54 €
1000,10540 €10,54 €
5000,09846 €49,23 €
1.0000,08551 €85,51 €
2.0000,08508 €170,16 €
5.0000,08448 €422,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06941 €694,10 €
20.0000,06941 €1.388,20 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €