
SMF16A-T13 | |
|---|---|
DigiKey Part Number | 18-SMF16A-T13TR-ND - Tape & Reel (TR) 18-SMF16A-T13CT-ND - Cut Tape (CT) 18-SMF16A-T13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF16A-T13 |
Description | TVS DIODE 16VWM 26VC SOD123F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 7.7A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 7.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25400 € | 2,54 € |
| 100 | 0,16070 € | 16,07 € |
| 500 | 0,12038 € | 60,19 € |
| 1.000 | 0,10736 € | 107,36 € |
| 2.000 | 0,09639 € | 192,78 € |
| 5.000 | 0,08448 € | 422,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06941 € | 694,10 € |
| 20.000 | 0,06384 € | 1.276,80 € |
| 30.000 | 0,06154 € | 1.846,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

