SMF160A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,06400 €
Datasheet
259V Clamp 800mA Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF160A

DigiKey Part Number
18-SMF160ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMF160A
Description
TVS DIODE 160VWM 259VC SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
259V Clamp 800mA Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
800mA
Mfr
Power - Peak Pulse
200W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
SOD-123F
Voltage - Reverse Standoff (Typ)
160V
Supplier Device Package
Voltage - Breakdown (Min)
178V
Base Product Number
Voltage - Clamping (Max) @ Ipp
259V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMF160AEaton - Electronics Division0283-SMF160ATR-ND0,06400 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,11154 €334,62 €
6.0000,10167 €610,02 €
9.0000,09816 €883,44 €
Manufacturers Standard Package
Unit Price without VAT:0,11154 €
Unit Price with VAT:0,13273 €