TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF15A-T13

DigiKey Part Number
18-SMF15A-T13TR-ND - Tape & Reel (TR)
18-SMF15A-T13CT-ND - Cut Tape (CT)
18-SMF15A-T13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF15A-T13
Description
TVS DIODE 15VWM 24.4VC SOD123F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
8.2A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.117
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,21800 €2,18 €
1000,09590 €9,59 €
5000,09068 €45,34 €
1.0000,08378 €83,78 €
2.0000,08335 €166,70 €
5.0000,08292 €414,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06941 €694,10 €
20.0000,06941 €1.388,20 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €