
SMF150A | |
|---|---|
DigiKey Part Number | 18-SMF150ATR-ND - Tape & Reel (TR) 18-SMF150ACT-ND - Cut Tape (CT) 18-SMF150ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF150A |
Description | TVS DIODE 150VWM 243VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 800mA Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF150A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32100 € | 3,21 € |
| 100 | 0,20470 € | 20,47 € |
| 500 | 0,15424 € | 77,12 € |
| 1.000 | 0,13794 € | 137,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09767 € | 293,01 € |
| 6.000 | 0,08896 € | 533,76 € |
| 9.000 | 0,08452 € | 760,68 € |
| 15.000 | 0,07953 € | 1.192,95 € |
| 21.000 | 0,07681 € | 1.613,01 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

