SMFxxA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMFxxA Series
SOD-123F

SMF13A

DigiKey Part Number
F5815TR-ND - Tape & Reel (TR)
F5815CT-ND - Cut Tape (CT)
F5815DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF13A
Description
TVS DIODE 13VWM 21.5VC SOD123F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
21.5V Clamp 9.3A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMF13A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
9.3A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,17400 €1,74 €
1000,12010 €12,01 €
5000,11314 €56,57 €
1.0000,10451 €104,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08210 €246,30 €
6.0000,07082 €424,92 €
9.0000,07034 €633,06 €
15.0000,06941 €1.041,15 €
21.0000,06348 €1.333,08 €
30.0000,06154 €1.846,20 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €