


SMF12A | |
|---|---|
DigiKey Part Number | F5747TR-ND - Tape & Reel (TR) F5747CT-ND - Cut Tape (CT) F5747DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF12A |
Description | TVS DIODE 12VWM 19.9VC SOD123F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | SMF12A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 10.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,16540 € | 16,54 € |
| 500 | 0,12376 € | 61,88 € |
| 1.000 | 0,11032 € | 110,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07766 € | 232,98 € |
| 6.000 | 0,07047 € | 422,82 € |
| 9.000 | 0,06680 € | 601,20 € |
| 15.000 | 0,06268 € | 940,20 € |
| 21.000 | 0,06023 € | 1.264,83 € |
| 30.000 | 0,05801 € | 1.740,30 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |











