SMF120A is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,05195 €
Datasheet
193V Clamp 1A Ipp Tvs Diode Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMF120A

DigiKey Part Number
18-SMF120ATR-ND - Tape & Reel (TR)
18-SMF120ACT-ND - Cut Tape (CT)
18-SMF120ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF120A
Description
TVS DIODE 120VWM 193VC SOD123F
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
193V Clamp 1A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
SMF120A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
120V
Voltage - Breakdown (Min)
133V
Voltage - Clamping (Max) @ Ipp
193V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,31700 €3,17 €
1000,20220 €20,22 €
5000,15232 €76,16 €
1.0000,13622 €136,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09646 €289,38 €
6.0000,08785 €527,10 €
9.0000,08347 €751,23 €
15.0000,07854 €1.178,10 €
21.0000,07585 €1.592,85 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €