


SMF11A | |
|---|---|
DigiKey Part Number | F5746TR-ND - Tape & Reel (TR) F5746CT-ND - Cut Tape (CT) F5746DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF11A |
Description | TVS DIODE 11VWM 18.2VC SOD123F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 11A Ipp Tvs Diode Surface Mount SOD-123F |
cms-datasheet | cms-datasheet |
EDA/CAD Models | SMF11A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V | |
Voltage - Breakdown (Min) | 12.2V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,08380 € | 8,38 € |
| 500 | 0,07686 € | 38,43 € |
| 1.000 | 0,07601 € | 76,01 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3.000 | 0,07082 € | 212,46 € |
| 6.000 | 0,07034 € | 422,04 € |
| 9.000 | 0,06941 € | 624,69 € |
| 15.000 | 0,06154 € | 923,10 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |


