
SMDJ9.0CA-E | |
---|---|
DigiKey Part Number | 18-SMDJ9.0CA-ETR-ND - Tape & Reel (TR) 18-SMDJ9.0CA-ECT-ND - Cut Tape (CT) 18-SMDJ9.0CA-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ9.0CA-E |
Description | TVS 3KW 9V 5%BI DO-214AB TR13 RO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 194.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 194.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,30000 € | 1,30 € |
10 | 0,81800 € | 8,18 € |
100 | 0,54440 € | 54,44 € |
500 | 0,42702 € | 213,51 € |
1.000 | 0,38924 € | 389,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,30712 € | 921,36 € |
6.000 | 0,30516 € | 1.830,96 € |
Unit Price without VAT: | 1,30000 € |
---|---|
Unit Price with VAT: | 1,54700 € |