
SMDJ75 | |
|---|---|
DigiKey Part Number | SMDJ75-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ75 |
Description | TVS DIODE 75VWM 127.05V DO214AB |
Customer Reference | |
Detailed Description | 127.05V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ75 Models |
Category | Current - Peak Pulse (10/1000µs) 24.8A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 75V | Supplier Device Package |
Voltage - Breakdown (Min) 78.93V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 127.05V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ75A | Littelfuse Inc. | 5.257 | SMDJ75ACT-ND | 1,31000 € | Direct |
| SMCJ75A | Taiwan Semiconductor Corporation | 14.470 | SMCJ75AFSCT-ND | 0,87000 € | Similar |
| SMCJ75A | Bourns Inc. | 32.886 | SMCJ75ABCT-ND | 0,79000 € | Similar |
| SMCJ75A-M3/57T | Vishay General Semiconductor - Diodes Division | 0 | SMCJ75A-M3/57T-ND | 0,24130 € | Similar |
| SMCJ75A-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ75A-M3/9AT-ND | 0,22849 € | Similar |







