SMDJ6.0A-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 42.510
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.761
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.000
Unit Price: 1,24000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 15,11476 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 12,95550 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 885
Unit Price: 1,24000 €
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 1,30419 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.285
Unit Price: 0,50000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 9.070
Unit Price: 0,60000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.525
Unit Price: 0,51000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 7.229
Unit Price: 0,53000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,20042 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,24968 €
Datasheet
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ6.0A-HRA

DigiKey Part Number
SMDJ6.0A-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ6.0A-HRA
Description
TVS DIODE 6VWM 10.3VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10.3V Clamp 291.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ6.0A-HRA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
6.67V
Voltage - Clamping (Max) @ Ipp
10.3V
Current - Peak Pulse (10/1000µs)
291.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.00012,95550 €38.866,50 €
Manufacturers Standard Package
Unit Price without VAT:12,95550 €
Unit Price with VAT:15,41705 €