
SMDJ5.0CA-T7 | |
|---|---|
DigiKey Part Number | 18-SMDJ5.0CA-T7TR-ND - Tape & Reel (TR) 18-SMDJ5.0CA-T7CT-ND - Cut Tape (CT) 18-SMDJ5.0CA-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ5.0CA-T7 |
Description | TVS DIODE 5VWM 9.2VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ5.0CA-T7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 9.2V | |
Current - Peak Pulse (10/1000µs) | 326.1A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,67700 € | 6,77 € |
| 100 | 0,48890 € | 48,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,37398 € | 186,99 € |
| 1.000 | 0,35153 € | 351,53 € |
| 1.500 | 0,34449 € | 516,74 € |
| 2.500 | 0,31565 € | 789,12 € |
| 3.500 | 0,30726 € | 1.075,41 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

