SMDJ5.0CA-HRAT7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 15.122
Unit Price: 0,67000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 15,11476 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 404
Unit Price: 0,48000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.439
Unit Price: 0,41000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 1.638
Unit Price: 0,44000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,99000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 3.808
Unit Price: 0,54000 €
Datasheet

Similar


Bourns Inc.
In Stock: 11.766
Unit Price: 1,01000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,33887 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,29532 €
9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ5.0CA-HRAT7

DigiKey Part Number
SMDJ5.0CA-HRAT7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ5.0CA-HRAT7
Description
TVS DIODE 5VWM 9.2VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ5.0CA-HRAT7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
326.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,95550 €6.477,75 €
Manufacturers Standard Package
Unit Price without VAT:12,95550 €
Unit Price with VAT:15,41705 €