SMDJ33A-HR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.000
Unit Price: 0,96000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 6.010
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.000
Unit Price: 1,24000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 12,95550 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 12,95550 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 868
Unit Price: 0,78000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 30,34000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 26,73000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.042
Unit Price: 0,44000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,17700 €
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 0,39266 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 0,20402 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,16584 €
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 0,30468 €
Datasheet
1.5SMC68A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ33A-HR

DigiKey Part Number
SMDJ33A-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ33A-HR
Description
TVS DIODE 33VWM 53.3VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
53.3V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
56.3A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,11476 €7.557,38 €
Manufacturers Standard Package
Unit Price without VAT:15,11476 €
Unit Price with VAT:17,98656 €