SMDJ33 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 10.221
Unit Price: 1,31000 €
Datasheet

Similar


Bourns Inc.
In Stock: 67.392
Unit Price: 0,79000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 4.995
Unit Price: 0,87000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,98163 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,50517 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,29802 €
Datasheet
55.97V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ33

DigiKey Part Number
SMDJ33-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ33
Description
TVS DIODE 33VWM 55.97V DO214AB
Customer Reference
Detailed Description
55.97V Clamp 56.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ33 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
55.97V
Mfr
Current - Peak Pulse (10/1000µs)
56.3A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
33V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
34.79V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDJ33ALittelfuse Inc.10.221SMDJ33ACT-ND1,31000 €Direct
SMCJ33ABourns Inc.67.392SMCJ33ABCT-ND0,79000 €Similar
SMCJ33ATaiwan Semiconductor Corporation4.995SMCJ33AFSCT-ND0,87000 €Similar
SMCJ33AE3/TR13Microchip Technology0SMCJ33AE3/TR13-ND0,98163 €Similar
SMLJ33AE3/TR13Microchip Technology0SMLJ33AE3/TR13-ND1,50517 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable